Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X7251T123 | |
|---|---|
DigiKey Part Number | 495-B88069X7251T123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X7251T123 |
Description | 3 ELECT / 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X7251T123 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 250 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5033T702 | TDK | 0 | 495-B88069X5033T702TR-ND | € 2,13186 | Parametric Equivalent |
| 2036-25-SM-RPLF | Bourns Inc. | 791 | 118-2036-25-SM-RPLFCT-ND | € 2,09000 | Parametric Equivalent |
| 2036-25-SMLF | Bourns Inc. | 0 | 2036-25-SMLF-ND | € 0,85134 | Parametric Equivalent |
| 3R250A-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2 000 | 5789-3R250A-5STR-ND | € 1,03000 | Parametric Equivalent |
| 3R250B-5S | Shenzhen Ruilongyuan Electronics Co.Ltd | 2 000 | 5789-3R250B-5STR-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,96168 | € 1 154,02 |
| Unit Price without VAT: | € 0,96168 |
|---|---|
| Unit Price with VAT: | € 1,17325 |









