
B72260B0751K001 | |
|---|---|
DigiKey Part Number | 495-76117-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0751K001 |
Description | VARISTOR 1.2KV 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0751K001 Models |
Category | Varistor Voltage (Max) 1.32 kV |
Manufacturer TDK | Current - Surge 70 kA |
Series | Energy 2000J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 750 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 970 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 1.08 kV | Package / Case Encased Disc |
Varistor Voltage (Typ) 1.2 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V751BA60 | Littelfuse Inc. | 21 | F4099-ND | € 133,18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 118,31000 | € 118,31 |
| 10 | € 100,10100 | € 1 001,01 |
| 30 | € 94,78267 | € 2 843,48 |
| Unit Price without VAT: | € 118,31000 |
|---|---|
| Unit Price with VAT: | € 144,33820 |

