



B57869S0103G140 | |
|---|---|
DigiKey Part Number | B57869S0103G140-ND |
Manufacturer | |
Manufacturer Product Number | B57869S0103G140 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57869S0103G140 Models |
Category | Operating Temperature -55°C ~ 155°C |
Manufacturer TDK | Power - Max 60 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case Bead |
B25/100 3988K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,57662 | € 1 576,62 |
| Unit Price without VAT: | € 1,57662 |
|---|---|
| Unit Price with VAT: | € 1,92348 |

