Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858G4336M000 | |
|---|---|
DigiKey Part Number | 495-B43858G4336M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858G4336M000 |
Description | CAP ALUM 33UF 20% 350V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858G4336M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350CFX33MEFC12.5X25 | Rubycon | 987 | 1189-350CFX33MEFC12.5X25-ND | € 1,49000 | Parametric Equivalent |
| 350CFX33MEFCG412.5X25 | Rubycon | 0 | 350CFX33MEFCG412.5X25-ND | € 0,44473 | Parametric Equivalent |
| EEU-EE2V330 | Panasonic Industry | 0 | P13653-ND | € 1,74000 | Parametric Equivalent |
| PV2G330ML41225F8R | Chinsan (Elite) | 0 | 4191-PV2G330ML41225F8R-ND | € 0,79016 | Parametric Equivalent |
| REA1325330M350B | KYOCERA AVX | 0 | 478-REA1325330M350B-ND | € 0,59470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49400 | € 14,94 |
| 50 | € 1,18280 | € 59,14 |
| 100 | € 1,08460 | € 108,46 |
| 500 | € 0,91566 | € 457,83 |
| 1 000 | € 0,86254 | € 862,54 |
| 3 000 | € 0,80256 | € 2 407,68 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |






