Parametric Equivalent
Parametric Equivalent

B43642A9337M000 | |
|---|---|
DigiKey Part Number | B43642A9337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642A9337M000 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.47 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A9337M060 | TDK | 0 | 495-B43642A9337M060-ND | € 4,92034 | Parametric Equivalent |
| ELHX401VSN331MP45S | Chemi-Con | 200 | 565-ELHX401VSN331MP45S-ND | € 11,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | € 4,72155 | € 3 021,79 |
| Unit Price without VAT: | € 4,72155 |
|---|---|
| Unit Price with VAT: | € 5,76029 |



