Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B41856C7227M000 | |
|---|---|
DigiKey Part Number | B41856C7227M000-ND |
Manufacturer | |
Manufacturer Product Number | B41856C7227M000 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41856C7227M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Packaging Bulk | Impedance 70 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866C7227M000 | TDK | 0 | B41866C7227M000-ND | € 0,21690 | Upgrade |
| B41858C7227M000 | TDK | 39 798 | 495-6002-ND | € 0,64000 | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7 810 | 227KBM035M-ND | € 0,81000 | Upgrade |
| 227KXM035MLN | CORNELL DUBILIER KNOWLES | 0 | 227KXM035MLN-ND | € 0,15828 | Upgrade |
| 35YXF220MEFC10X12.5 | Rubycon | 0 | 1189-1889-ND | € 0,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,13009 | € 1 561,08 |
| Unit Price without VAT: | € 0,13009 |
|---|---|
| Unit Price with VAT: | € 0,15871 |














