4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41821A4478M000

DigiKey Part Number
495-6047-ND
Manufacturer
Manufacturer Product Number
B41821A4478M000
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ4700M16X25Rubycon01189-1145-ND€ 1,26000Upgrade
16YXJ4700MCC16X25Rubycon3831189-16YXJ4700MCC16X25-ND€ 1,75000Upgrade
16ZLH4700MEFC16X25Rubycon3 8681189-2959-ND€ 1,62000Upgrade
16ZLH4700MEFCCC16X25Rubycon3761189-16ZLH4700MEFCCC16X25-ND€ 1,68000Upgrade
16ZLJ4700M16X25Rubycon5481189-2204-ND€ 2,02000Upgrade
In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 0,80000€ 8,00
50€ 0,61760€ 30,88
250€ 0,49824€ 124,56
500€ 0,46064€ 230,32
1 000€ 0,42939€ 429,39
2 500€ 0,39604€ 990,10
5 000€ 0,37573€ 1 878,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,50060