Parametric Equivalent
Parametric Equivalent

B41456B8479M600 | |
|---|---|
DigiKey Part Number | 495-B41456B8479M600-ND |
Manufacturer | |
Manufacturer Product Number | B41456B8479M600 |
Description | SCREW TERMINALS 47000UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18 A @ 100 Hz |
Part Status Active | Impedance 9.4 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41458B8479M600 | TDK | 0 | 495-B41458B8479M600-ND | € 45,30400 | Parametric Equivalent |
| B41458B8479M603 | TDK | 0 | 495-B41458B8479M603-ND | € 27,88900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 26,63220 | € 1 331,61 |
| Unit Price without VAT: | € 26,63220 |
|---|---|
| Unit Price with VAT: | € 32,49128 |



