
B32776E0146K000 | |
|---|---|
DigiKey Part Number | B32776E0146K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776E0146K000 |
Description | CAP FILM 14UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776E0146K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | € 5,35525 | € 2 356,31 |
| Unit Price without VAT: | € 5,35525 |
|---|---|
| Unit Price with VAT: | € 6,53341 |

