
B32653A3394J000 | |
|---|---|
DigiKey Part Number | B32653A3394J000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A3394J000 |
Description | CAP FILM 0.39UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | € 0,40195 | € 1 157,62 |
| Unit Price without VAT: | € 0,40195 |
|---|---|
| Unit Price with VAT: | € 0,49038 |

