
MLG0603P43NJTD25 | |
|---|---|
DigiKey Part Number | 445-173986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0603P43NJTD25 |
Description | FIXED IND 43NH 110MA 2.9 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Multilayer Inductor 110 mA 2.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P43NJTD25 Models |
Category | DC Resistance (DCR) 2.9Ohm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 300 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01929 | € 289,35 |
| Unit Price without VAT: | € 0,01929 |
|---|---|
| Unit Price with VAT: | € 0,02353 |

