10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012E100JTD25

DigiKey Part Number
445-MLF2012E100JTD25TR-ND - Tape & Reel (TR)
445-MLF2012E100JTD25CT-ND - Cut Tape (CT)
445-MLF2012E100JTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012E100JTD25
Description
FIXED IND 10UH 15MA 800 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 15 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012E100JTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
50 @ 2MHz
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
2 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 029
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,15000€ 1,50
25€ 0,13920€ 3,48
50€ 0,13120€ 6,56
100€ 0,12370€ 12,37
250€ 0,11448€ 28,62
500€ 0,10792€ 53,96
1 000€ 0,10175€ 101,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09319€ 186,38
4 000€ 0,08787€ 351,48
6 000€ 0,08490€ 509,40
10 000€ 0,08131€ 813,10
14 000€ 0,07902€ 1 106,28
20 000€ 0,07668€ 1 533,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180