
CS45-B2GA681K-VKA | |
|---|---|
DigiKey Part Number | 445-181076-1-ND - Cut Tape (CT) 445-181076-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA681K-VKA |
Description | CAP CER 680PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA681K-VKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15640 | € 7,82 |
| 100 | € 0,13950 | € 13,95 |
| 500 | € 0,11094 | € 55,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09923 | € 99,23 |
| 2 000 | € 0,09220 | € 184,40 |
| 3 000 | € 0,08867 | € 266,01 |
| 5 000 | € 0,08477 | € 423,85 |
| 7 000 | € 0,08249 | € 577,43 |
| 10 000 | € 0,08030 | € 803,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

