


CGA2B1X8R1E473K050BD | |
|---|---|
DigiKey Part Number | 445-174834-2-ND - Tape & Reel (TR) 445-174834-1-ND - Cut Tape (CT) 445-174834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X8R1E473K050BD |
Description | CAP CER 0.047UF 25V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X8R1E473K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09900 | € 0,99 |
| 50 | € 0,07000 | € 3,50 |
| 100 | € 0,06140 | € 6,14 |
| 500 | € 0,04680 | € 23,40 |
| 1 000 | € 0,04230 | € 42,30 |
| 2 500 | € 0,03755 | € 93,88 |
| 5 000 | € 0,03470 | € 173,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03143 | € 314,30 |
| 20 000 | € 0,02955 | € 591,00 |
| 30 000 | € 0,02861 | € 858,30 |
| 50 000 | € 0,02757 | € 1 378,50 |
| 70 000 | € 0,02696 | € 1 887,20 |
| 100 000 | € 0,02638 | € 2 638,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

