3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E3R9C030BG

DigiKey Part Number
445-5543-2-ND - Tape & Reel (TR)
445-5543-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E3R9C030BG
Description
CAP CER 3.9PF 25V C0G 0201
Customer Reference
Detailed Description
3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E3R9C030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C399C3GACKEMET0399-6143-2-ND€ 0,01920Direct
GJM0335C1E3R9CB01DMurata Electronics18 676490-3067-1-ND€ 0,09000Direct
GRM0335C1E3R9CA01DMurata Electronics25 066490-10679-1-ND€ 0,09000Direct
QLCD250Q3R9C1GV001TJohanson Technology Inc.0712-QLCD250Q3R9C1GV001TTR-ND€ 0,09552Direct
CBR02C399A3GACKEMET0CBR02C399A3GAC-ND€ 0,05043Upgrade
In-Stock: 12 703
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08200€ 0,82
100€ 0,04610€ 4,61
1 000€ 0,02616€ 26,16
2 500€ 0,02121€ 53,02
5 000€ 0,01826€ 91,30
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080