


UMF316B7224MLHT | |
|---|---|
DigiKey Part Number | 587-UMF316B7224MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7224MLHTCT-ND - Cut Tape (CT) 587-UMF316B7224MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7224MLHT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7224MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09558 | € 191,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22200 | € 2,22 |
| 50 | € 0,16440 | € 8,22 |
| 100 | € 0,14680 | € 14,68 |
| 500 | € 0,11706 | € 58,53 |
| 1 000 | € 0,10790 | € 107,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15660 | € 7,83 |
| 100 | € 0,13980 | € 13,98 |
| 500 | € 0,11148 | € 55,74 |
| 1 000 | € 0,10276 | € 102,76 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

