
TLF9UAH502WR32 | |
|---|---|
DigiKey Part Number | TLF9UAH502WR32-ND |
Manufacturer | |
Manufacturer Product Number | TLF9UAH502WR32 |
Description | CMC 320MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 320mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Taiyo Yuden | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 115°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.669" L x 0.591" W (17.00mm x 15.00mm) |
Filter Type Power Line | Height (Max) 0.472" (12.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 320mA |

