
MSASE16KJB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE16KJB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE16KJB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASE16KJB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE16KJB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE16KJB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK107BBJ225KK-T | Taiyo Yuden | 2 843 | 587-4865-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12100 | € 1,21 |
| 50 | € 0,08660 | € 4,33 |
| 100 | € 0,07620 | € 7,62 |
| 500 | € 0,05868 | € 29,34 |
| 1 000 | € 0,05331 | € 53,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04527 | € 181,08 |
| 8 000 | € 0,04228 | € 338,24 |
| 12 000 | € 0,04078 | € 489,36 |
| 20 000 | € 0,03913 | € 782,60 |
| 28 000 | € 0,03816 | € 1 068,48 |
| 40 000 | € 0,03723 | € 1 489,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

