MMASU105SCK0R5BFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9 066
Unit Price: € 0,08000

Parametric Equivalent


Taiyo Yuden
In Stock: 9 976
Unit Price: € 0,08000
0.5 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCK0R5BFNA01

DigiKey Part Number
587-MMASU105SCK0R5BFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCK0R5BFNA01
Description
CAP CER 0.5PF 50V C0K 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU105SCK0R5BFNA01Taiyo Yuden9 066587-MBASU105SCK0R5BFNA01CT-ND€ 0,08000Parametric Equivalent
MCASU105SCK0R5BFNA01Taiyo Yuden9 976587-MCASU105SCK0R5BFNA01CT-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01052€ 105,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,01052
Unit Price with VAT:€ 0,01283