Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU105SCG030BFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU105SCG030BFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU105SCG030BFNA01 |
Description | CAP CER 3PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASU105SCG030BFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCG030BFNA01 | Taiyo Yuden | 10 000 | 587-MBASU105SCG030BFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| MCASU105SCG030BFNA01 | Taiyo Yuden | 2 450 | 587-MCASU105SCG030BFNA01CT-ND | € 0,08000 | Parametric Equivalent |
| 04025A3R0BAT2A | KYOCERA AVX | 217 184 | 478-10101-1-ND | € 0,08000 | Parametric Equivalent |
| 04025U3R0B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R0BHTR-ND | € 0,02842 | Parametric Equivalent |
| 04025U3R0B4T4A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R0BNTR-ND | € 0,02307 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01052 | € 105,20 |
| Unit Price without VAT: | € 0,01052 |
|---|---|
| Unit Price with VAT: | € 0,01283 |













