Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE31LAB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE31LAB7475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE31LAB7475MTNA01 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE31LAB7475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF316AB7475MLHT | Taiyo Yuden | 0 | 587-EMF316AB7475MLHTTR-ND | € 0,11235 | Parametric Equivalent |
| EMK316AB7475MLHT | Taiyo Yuden | 0 | EMK316AB7475MLHT-ND | € 0,07627 | Parametric Equivalent |
| MAASE31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MAASE31LAB7475MTNA01TR-ND | € 0,11235 | Parametric Equivalent |
| MBASE31LAB7475MTNA01 | Taiyo Yuden | 0 | 587-MBASE31LAB7475MTNA01TR-ND | € 0,07627 | Parametric Equivalent |
| MBJCE31LBB7475MTPA01 | Taiyo Yuden | 0 | 587-MBJCE31LBB7475MTPA01TR-ND | € 0,14898 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07627 | € 152,54 |
| Unit Price without VAT: | € 0,07627 |
|---|---|
| Unit Price with VAT: | € 0,09305 |














