
MCRLL103SC7104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL103SC7104MFNA01TR-ND - Tape & Reel (TR) 587-MCRLL103SC7104MFNA01CT-ND - Cut Tape (CT) 587-MCRLL103SC7104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL103SC7104MFNA01 |
Description | CAP CER 0.1UF 10V X7S 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCRLL103SC7104MFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07000 | € 0,70 |
| 50 | € 0,04900 | € 2,45 |
| 100 | € 0,04270 | € 4,27 |
| 500 | € 0,03188 | € 15,94 |
| 1 000 | € 0,02858 | € 28,58 |
| 2 500 | € 0,02510 | € 62,75 |
| 5 000 | € 0,02301 | € 115,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02129 | € 212,90 |
| 20 000 | € 0,01987 | € 397,40 |
| 30 000 | € 0,01917 | € 575,10 |
| 50 000 | € 0,01838 | € 919,00 |
| 70 000 | € 0,01792 | € 1 254,40 |
| 100 000 | € 0,01748 | € 1 748,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

