Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU063SCG090DFNA1J | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG090DFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG090DFNA1J |
Description | CAP CER 9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU063SCG090DFNA01 | Taiyo Yuden | 0 | 587-MBASU063SCG090DFNA01TR-ND | € 0,01306 | Parametric Equivalent |
| MCASU063SCG090DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG090DFNA01TR-ND | € 0,01306 | Parametric Equivalent |
| MMASU063SCG090DFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG090DFNA01TR-ND | € 0,01306 | Parametric Equivalent |
| UMK063CG090DT-F | Taiyo Yuden | 0 | UMK063CG090DT-F-ND | € 0,00445 | Parametric Equivalent |
| 02015A9R0DAT2A | KYOCERA AVX | 0 | 478-02015A9R0DAT2ATR-ND | € 0,00632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01306 | € 195,90 |
| Unit Price without VAT: | € 0,01306 |
|---|---|
| Unit Price with VAT: | € 0,01593 |





-0,33mm_tmb.jpg)





