1 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCK010BFNA01

DigiKey Part Number
587-MBASU105SCK010BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCK010BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCK010BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCK010BFNA01
Description
CAP CER 1PF C0K 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCK010BFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCK010BFNA01Taiyo Yuden3 721587-MCASU105SCK010BFNA01CT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
50€ 0,02800€ 1,40
100€ 0,02410€ 2,41
500€ 0,01752€ 8,76
1 000€ 0,01550€ 15,50
2 500€ 0,01338€ 33,45
5 000€ 0,01209€ 60,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01104€ 110,40
20 000€ 0,01018€ 203,60
30 000€ 0,00975€ 292,50
50 000€ 0,00927€ 463,50
70 000€ 0,00899€ 629,30
100 000€ 0,00872€ 872,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760