4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG4R7CFNA01

DigiKey Part Number
587-MBASU105SCG4R7CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG4R7CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG4R7CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG4R7CFNA01
Description
CAP CER 4.7PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG4R7CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG4R7CFNA01Taiyo Yuden3 900587-MCASU105SCG4R7CFNA01CT-ND€ 0,08000Parametric Equivalent
AC0402CRNPO9BN4R7YAGEO825311-3055-1-ND€ 0,08000Parametric Equivalent
C0402C479C5GACAUTOKEMET29 999399-17559-1-ND€ 0,11000Parametric Equivalent
C0402C479C5GACTUKEMET21 691399-C0402C479C5GACTUCT-ND€ 0,08000Parametric Equivalent
CBR04C479C5GACKEMET49 893399-6166-1-ND€ 0,10000Parametric Equivalent
In-Stock: 9 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03800€ 0,38
50€ 0,02640€ 1,32
100€ 0,02260€ 2,26
500€ 0,01636€ 8,18
1 000€ 0,01444€ 14,44
2 500€ 0,01244€ 31,10
5 000€ 0,01123€ 56,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01024€ 102,40
20 000€ 0,00942€ 188,40
30 000€ 0,00901€ 270,30
50 000€ 0,00856€ 428,00
70 000€ 0,00830€ 581,00
100 000€ 0,00804€ 804,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760