
MAASJ105CD7225KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ105CD7225KFCA01TR-ND - Tape & Reel (TR) 587-MAASJ105CD7225KFCA01CT-ND - Cut Tape (CT) 587-MAASJ105CD7225KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ105CD7225KFCA01 |
Description | CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ105CD7225KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09800 | € 0,98 |
| 50 | € 0,06960 | € 3,48 |
| 100 | € 0,06090 | € 6,09 |
| 500 | € 0,04642 | € 23,21 |
| 1 000 | € 0,04196 | € 41,96 |
| 2 500 | € 0,03725 | € 93,12 |
| 5 000 | € 0,03442 | € 172,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03210 | € 321,00 |
| 20 000 | € 0,03018 | € 603,60 |
| 30 000 | € 0,02922 | € 876,60 |
| 50 000 | € 0,02816 | € 1 408,00 |
| 70 000 | € 0,02754 | € 1 927,80 |
| 100 000 | € 0,02694 | € 2 694,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

