
MAASH105SL8102MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SL8102MFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SL8102MFCA01CT-ND - Cut Tape (CT) 587-MAASH105SL8102MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SL8102MFCA01 |
Description | CAP CER 1000PF 100V X8L 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SL8102MFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02800 | € 2,80 |
| 500 | € 0,02048 | € 10,24 |
| 1 000 | € 0,01818 | € 18,18 |
| 2 500 | € 0,01576 | € 39,40 |
| 5 000 | € 0,01430 | € 71,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01311 | € 131,10 |
| 20 000 | € 0,01212 | € 242,40 |
| 30 000 | € 0,01163 | € 348,90 |
| 50 000 | € 0,01108 | € 554,00 |
| 70 000 | € 0,01076 | € 753,20 |
| 100 000 | € 0,01046 | € 1 046,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

