
MAASH105SB7682MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7682MFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7682MFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7682MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7682MFCA01 |
Description | CAP CER 6800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7682MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08400 | € 0,84 |
| 50 | € 0,05940 | € 2,97 |
| 100 | € 0,05180 | € 5,18 |
| 500 | € 0,03920 | € 19,60 |
| 1 000 | € 0,03529 | € 35,29 |
| 2 500 | € 0,03118 | € 77,95 |
| 5 000 | € 0,02871 | € 143,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02668 | € 266,80 |
| 20 000 | € 0,02501 | € 500,20 |
| 30 000 | € 0,02417 | € 725,10 |
| 50 000 | € 0,02324 | € 1 162,00 |
| 70 000 | € 0,02270 | € 1 589,00 |
| 100 000 | € 0,02218 | € 2 218,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

