Parametric Equivalent
Parametric Equivalent

MAASE105SL8153MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE105SL8153MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASE105SL8153MFCA01 |
Description | MLCC, 0402, 16V, X8L, 0.015 UF 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 16V Ceramic Capacitor X8L 0402 (1005 Metric) |
EDA/CAD Models | MAASE105SL8153MFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155L81C153MA37D | Murata Electronics | 0 | 490-GCM155L81C153MA37DTR-ND | € 0,00548 | Parametric Equivalent |
| GCM155L81C153MA37J | Murata Electronics | 0 | 490-GCM155L81C153MA37JTR-ND | € 0,00642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00929 | € 92,90 |
| Unit Price without VAT: | € 0,00929 |
|---|---|
| Unit Price with VAT: | € 0,01133 |


