
LSQPB201616T680K | |
|---|---|
DigiKey Part Number | 587-LSQPB201616T680KTR-ND - Tape & Reel (TR) 587-LSQPB201616T680KCT-ND - Cut Tape (CT) 587-LSQPB201616T680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201616T680K |
Description | FIXED IND 68UH 190MA 3.64 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 190 mA 3.64Ohm Max 0806 (2016 Metric) |
EDA/CAD Models | LSQPB201616T680K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.64Ohm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,11880 | € 11,88 |
| 1 000 | € 0,09768 | € 97,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09210 | € 184,20 |
| 4 000 | € 0,08684 | € 347,36 |
| 6 000 | € 0,08390 | € 503,40 |
| 10 000 | € 0,08035 | € 803,50 |
| 14 000 | € 0,07809 | € 1 093,26 |
| 20 000 | € 0,07577 | € 1 515,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

