
LSQBA321818T151M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T151MTR-ND - Tape & Reel (TR) 587-LSQBA321818T151MCT-ND - Cut Tape (CT) 587-LSQBA321818T151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T151M |
Description | FIXED IND 150UH 105MA 3.2 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Wirewound Inductor 105 mA 3.2Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T151M Models |
Category | DC Resistance (DCR) 3.2Ohm |
Mfr | Frequency - Self Resonant 7MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,06870 | € 6,87 |
| 1 000 | € 0,05648 | € 56,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05326 | € 106,52 |
| 4 000 | € 0,05022 | € 200,88 |
| 6 000 | € 0,04852 | € 291,12 |
| 10 000 | € 0,04646 | € 464,60 |
| 14 000 | € 0,04515 | € 632,10 |
| 20 000 | € 0,04381 | € 876,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

