


LSDND4040WKT1R5MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKT1R5MMTR-ND - Tape & Reel (TR) 587-LSDND4040WKT1R5MMCT-ND - Cut Tape (CT) 587-LSDND4040WKT1R5MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKT1R5MM |
Description | FIXED IND 1.5UH 4.1A 41 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 4.1 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,34000 | € 3,40 |
| 100 | € 0,27940 | € 27,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,23689 | € 165,82 |
| 1 400 | € 0,22336 | € 312,70 |
| 2 100 | € 0,21581 | € 453,20 |
| 3 500 | € 0,20668 | € 723,38 |
| 4 900 | € 0,20088 | € 984,31 |
| 7 000 | € 0,19491 | € 1 364,37 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

