


LSAPB2520KKTR33M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520KKTR33MTR-ND - Tape & Reel (TR) 587-LSAPB2520KKTR33MCT-ND - Cut Tape (CT) 587-LSAPB2520KKTR33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520KKTR33M |
Description | FIXED IND 330NH 4.3A 26 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4.3 A 26mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520KKTR33M Models |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,13500 | € 1,35 |
| 100 | € 0,11080 | € 11,08 |
| 1 000 | € 0,09116 | € 91,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08305 | € 249,15 |
| 6 000 | € 0,07831 | € 469,86 |
| 9 000 | € 0,07566 | € 680,94 |
| 15 000 | € 0,07246 | € 1 086,90 |
| 21 000 | € 0,07043 | € 1 479,03 |
| 30 000 | € 0,06833 | € 2 049,90 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

