Parametric Equivalent

LLEUC2012HKT1R0M | |
|---|---|
DigiKey Part Number | 587-LLEUC2012HKT1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLEUC2012HKT1R0M |
Description | FIXED IND 1UH 2.3A 78 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.3 A 78mOhm Max 0805 (2012 Metric) |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEUC2012HKT1R0M | Taiyo Yuden | 5 980 | 587-LSEUC2012HKT1R0MCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08296 | € 248,88 |
| Unit Price without VAT: | € 0,08296 |
|---|---|
| Unit Price with VAT: | € 0,10121 |

