Parametric Equivalent
Parametric Equivalent

LLCNB1005EETR10MB | |
|---|---|
DigiKey Part Number | 587-LLCNB1005EETR10MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLCNB1005EETR10MB |
Description | FIXED IND 100NH 2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 2 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSCNB1005EETR10MB | Taiyo Yuden | 0 | 587-LSCNB1005EETR10MBCT-ND | € 0,34000 | Parametric Equivalent |
| MCEE1005TR10MHN | Taiyo Yuden | 13 017 | 587-6430-1-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17015 | € 1 701,50 |
| Unit Price without VAT: | € 0,17015 |
|---|---|
| Unit Price with VAT: | € 0,20758 |



