Parametric Equivalent

LLAPB2520MKTR68M | |
|---|---|
DigiKey Part Number | 587-LLAPB2520MKTR68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLAPB2520MKTR68M |
Description | FIXED IND 680NH 3.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 3.5 A 36mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSAPB2520MKTR68M | Taiyo Yuden | 0 | 587-LSAPB2520MKTR68MTR-ND | € 0,07985 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07973 | € 239,19 |
| Unit Price without VAT: | € 0,07973 |
|---|---|
| Unit Price with VAT: | € 0,09727 |


