


LCENA2520MKTR33M0NK | |
|---|---|
DigiKey Part Number | 587-LCENA2520MKTR33M0NKTR-ND - Tape & Reel (TR) 587-LCENA2520MKTR33M0NKCT-ND - Cut Tape (CT) 587-LCENA2520MKTR33M0NKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCENA2520MKTR33M0NK |
Description | FIXED IND 330NH 4A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4 A 15mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25300 | € 2,53 |
| 25 | € 0,23440 | € 5,86 |
| 50 | € 0,22060 | € 11,03 |
| 100 | € 0,20810 | € 20,81 |
| 250 | € 0,19244 | € 48,11 |
| 500 | € 0,18146 | € 90,73 |
| 1 000 | € 0,17108 | € 171,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15586 | € 467,58 |
| 6 000 | € 0,14698 | € 881,88 |
| 9 000 | € 0,14202 | € 1 278,18 |
| 15 000 | € 0,13602 | € 2 040,30 |
| 21 000 | € 0,13221 | € 2 776,41 |
| 30 000 | € 0,12829 | € 3 848,70 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

