
LB3218T3R3M | |
|---|---|
DigiKey Part Number | 587-3085-2-ND - Tape & Reel (TR) 587-3085-1-ND - Cut Tape (CT) 587-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T3R3M |
Description | FIXED IND 3.3UH 560MA 110 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 560 mA 110mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T3R3M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Frequency - Self Resonant 54MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1207 (3218 Metric) |
Inductance | Supplier Device Package 1207 (3218 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,06820 | € 6,82 |
| 1 000 | € 0,05603 | € 56,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05284 | € 105,68 |
| 4 000 | € 0,04981 | € 199,24 |
| 6 000 | € 0,04813 | € 288,78 |
| 10 000 | € 0,04609 | € 460,90 |
| 14 000 | € 0,04479 | € 627,06 |
| 20 000 | € 0,04346 | € 869,20 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

