Similar

CKP1608D2R2M-T | |
|---|---|
DigiKey Part Number | 587-6300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKP1608D2R2M-T |
Description | FIXED IND 2.2UH 650MA 300 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 650 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKP1608D2R2M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCY001608082R2TCP | Pulse Electronics | 0 | 553-BSCY001608082R2TCPTR-ND | € 0,04466 | Similar |


