BK1005LL241-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 32
Unit Price: € 0,15000
Datasheet

Similar


Murata Electronics
In Stock: 23 765
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 3 620
Unit Price: € 0,10000
Datasheet
240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1005LL241-T

DigiKey Part Number
587-1857-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK1005LL241-T
Description
FERRITE BEAD 240 OHM 0402 1LN
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BK1005LL241-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
240 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74279278Würth Elektronik32732-1571-1-ND€ 0,15000Similar
BLM15BC241SN1DMurata Electronics23 765490-5444-1-ND€ 0,08000Similar
ILBB0402ER241VVishay Dale3 620541-ILBB0402ER241VCT-ND€ 0,10000Similar
Obsolete
This product is no longer manufactured. View Substitutes