Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 1 W Surface Mount SOT-223
TO-261-4, TO-261AA

TSA874CW RPG

DigiKey Part Number
1801-TSA874CWRPGTR-ND - Tape & Reel (TR)
1801-TSA874CWRPGCT-ND - Cut Tape (CT)
1801-TSA874CWRPGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSA874CW RPG
Description
TRANS PNP 500V 0.15A SOT-223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TSA874CW RPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
500 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
10€ 0,46100€ 4,61
100€ 0,29870€ 29,87
500€ 0,22836€ 114,18
1 000€ 0,20568€ 205,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,18114€ 452,85
5 000€ 0,16595€ 829,75
7 500€ 0,15822€ 1 186,65
12 500€ 0,14952€ 1 869,00
17 500€ 0,14437€ 2 526,47
25 000€ 0,13937€ 3 484,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,90280