
SS16ALH | |
|---|---|
DigiKey Part Number | 1801-SS16ALHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS16ALH |
Description | DIODE SCHOTTKY 60V 1A THIN SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package Thin SMA |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | € 0,05745 | € 1 608,60 |
| Unit Price without VAT: | € 0,05745 |
|---|---|
| Unit Price with VAT: | € 0,07009 |

