
SMBJ33CA | |
|---|---|
DigiKey Part Number | SMBJ33CAFSTR-ND - Tape & Reel (TR) SMBJ33CAFSCT-ND - Cut Tape (CT) SMBJ33CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA | Bourns Inc. | 458 | SMBJ33CABCT-ND | € 0,51000 | Direct |
| SMBJ33CA-13-F | Diodes Incorporated | 93 562 | SMBJ33CA-FDICT-ND | € 0,51000 | Direct |
| SMBJ33CA-E3/5B | Vishay General Semiconductor - Diodes Division | 8 978 | SMBJ33CA-E3/5BGICT-ND | € 0,54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37400 | € 3,74 |
| 100 | € 0,23970 | € 23,97 |
| 500 | € 0,18166 | € 90,83 |
| 1 000 | € 0,16294 | € 162,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12883 | € 386,49 |
| 6 000 | € 0,11773 | € 706,38 |
| 9 000 | € 0,11207 | € 1 008,63 |
| 15 000 | € 0,11030 | € 1 654,50 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |



