
SA8.0CA | |
|---|---|
DigiKey Part Number | 1801-SA8.0CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA8.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,11652 | € 407,82 |
| 7 000 | € 0,10650 | € 745,50 |
| 10 500 | € 0,10628 | € 1 115,94 |
| Unit Price without VAT: | € 0,11652 |
|---|---|
| Unit Price with VAT: | € 0,14215 |

