Diode 50 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount Sub SMA
SOD-123

HS1AL

DigiKey Part Number
1801-HS1ALTR-ND - Tape & Reel (TR)
1801-HS1ALCT-ND - Cut Tape (CT)
1801-HS1ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1AL
Description
DIODE STANDARD 50V 1A SUB SMA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Not For New Designs
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
Sub SMA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS1DLWTaiwan Semiconductor Corporation19 6271801-HS1DLWCT-ND€ 0,43000MFR Recommended
In-Stock: 19 086
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
100€ 0,16360€ 16,36
500€ 0,12236€ 61,18
1 000€ 0,10905€ 109,05
2 000€ 0,09783€ 195,66
5 000€ 0,08565€ 428,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07813€ 781,30
20 000€ 0,07179€ 1 435,80
30 000€ 0,06856€ 2 056,80
50 000€ 0,06494€ 3 247,00
70 000€ 0,06279€ 4 395,30
100 000€ 0,06070€ 6 070,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240