
GBU1001 | |
|---|---|
DigiKey Part Number | 1801-GBU1001-ND |
Manufacturer | |
Manufacturer Product Number | GBU1001 |
Description | BRIDGE RECT 1PHASE 50V 10A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 10 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-ESIP, GBU |
Voltage - Peak Reverse (Max) 50 V | Supplier Device Package GBU |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU12A | Diotec Semiconductor | 994 | 4878-GBU12A-ND | € 2,33000 | Similar |
| GBU12D | Diotec Semiconductor | 881 | 4878-GBU12D-ND | € 2,52000 | Similar |
| GBU12G | Diotec Semiconductor | 899 | 4878-GBU12G-ND | € 2,52000 | Similar |
| GBU12J | Diotec Semiconductor | 718 | 4878-GBU12J-ND | € 2,33000 | Similar |
| GBU12K | Diotec Semiconductor | 786 | 4878-GBU12K-ND | € 2,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55358 | € 553,58 |
| Unit Price without VAT: | € 0,55358 |
|---|---|
| Unit Price with VAT: | € 0,67537 |



