
FR155GH | |
|---|---|
DigiKey Part Number | 1801-FR155GHTR-ND - Tape & Reel (TR) 1801-FR155GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR155GH |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 250 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,12240 | € 12,24 |
| 500 | € 0,09074 | € 45,37 |
| 1 000 | € 0,08048 | € 80,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,06585 | € 230,48 |
| 7 000 | € 0,05950 | € 416,50 |
| 10 500 | € 0,05627 | € 590,84 |
| 17 500 | € 0,05263 | € 921,03 |
| 24 500 | € 0,05048 | € 1 236,76 |
| 35 000 | € 0,04838 | € 1 693,30 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

