Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NA-10M-6827 | |
|---|---|
DigiKey Part Number | NA-10M-6827-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-6827 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±20ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Current - Supply (Max) 400mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.583" (14.80mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-10M-6820 | Taitien | 0 | NA-10M-6820-ND | € 459,26800 | Parametric Equivalent |
| NA-10M-6821 | Taitien | 0 | NA-10M-6821-ND | € 642,98000 | Parametric Equivalent |
| NA-10M-6822 | Taitien | 0 | NA-10M-6822-ND | € 1 180,97800 | Parametric Equivalent |
| NA-10M-6825 | Taitien | 0 | NA-10M-6825-ND | € 309,55000 | Parametric Equivalent |
| NA-10M-6826 | Taitien | 0 | NA-10M-6826-ND | € 433,36400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 795,97800 | € 3 979,89 |
| Unit Price without VAT: | € 795,97800 |
|---|---|
| Unit Price with VAT: | € 971,09316 |


