


EHRJ45D6BM3 | |
|---|---|
DigiKey Part Number | 137-EHRJ45D6BM3-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45D6BM3 |
Description | CONN, RJ45, CAT6, DIECAST HOUSIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Series | Shell Material, Finish Thermoplastic |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Material Copper Alloy |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -10°C ~ 60°C |
Type Coupler | Base Product Number |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,67000 | € 20,67 |
| 10 | € 17,56800 | € 175,68 |
| 25 | € 16,46800 | € 411,70 |
| 50 | € 15,68240 | € 784,12 |
| 100 | € 14,93420 | € 1 493,42 |
| 300 | € 13,82140 | € 4 146,42 |
| 500 | € 13,33278 | € 6 666,39 |
| Unit Price without VAT: | € 20,67000 |
|---|---|
| Unit Price with VAT: | € 25,21740 |

