
A3A-USB2-1-B | |
|---|---|
DigiKey Part Number | 2299-A3A-USB2-1-B-ND |
Manufacturer | |
Manufacturer Product Number | A3A-USB2-1-B |
Description | BATT CHG USB AUTO ADAPT 5V 2.4A |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | 2.48" L x 1.85" W x 0.95" H (63.0mm x 47.0mm x 24.1mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | UL | |
Base Product Number |




